Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

Es probable que el producto no se corresponda exactamente con su búsqueda

Ya compró este producto antes. Ver en Historial de pedidos

 
 

DA-500

Sistema de Alerta, Magnético, Sistema Enterrado, Con Cable de 100 Pies

MIER PRODUCTS DA-500
×

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
DA-500
No. Parte Newark
96B4871
Hoja de datos técnicos:
DA-500   Datasheet
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
The DA-500 Drive-Alert Vehicle Detection System has a sensor which monitors a 10 foot radius (20' diameter) to detect disturbances in the magnetic field caused by vehicle traffic in driveways, farm lanes, intersections and any areas where knowledge of vehicle movement is desired. Home use: A residential installation allows the homeowner to know when someone enters the driveway. This is accomplished by a buried sensor which detects moving metal objects such as cars, trucks, motorcycles or bikes. Then the sensor sends a signal to the control panel which sounds an electronic whistle alert. Businesses and drive-up Window use: Restaurants, banks, and other businesses across the country utilize the Drive-Alert to detect traffic at their drive-up windows. The DA-500 Control Panel has dry contacts that can be used to activate gates, DVRs, external bells, lights, strobes, sirens, etc. whenever the DA-500 detects vehicles or a disturbance in the magnetic field around the sensor(s). What in the b
  • Control panel with an internal alert whistle
  • Sensor
  • 100 feet of cable
Los más vendidos

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 En inventario ¿Necesita más?

Realice su pedido antes de las 20:00 horas

Envío el mismo día

$267.15

El precio no está disponible. Por favor Contacte con Servicio al cliente.

Precio para:
Cada
Múltiple: 1 Mínimo: 1
Cantidad Precio Su precio
 
 
1+ $267.15