Function Generators

Speed, resolution and accuracy are just the beginning…

Function/Arbitrary Waveform Generators

MFG Model#: 33210A

  • 10 standard waveforms with sine and square to 10MHz, 20MHz, 30 MHz or 80MHz
  • Arbitrary waveforms at 50 MSa/s, 250 MSa/s or 200 MSa/s
  • Custom waveform generation
  • Direct Digital Synthesis for excellent stability
  • THD less than 0.04% and flatness as low as ±0.1dB

SKU: 02P0684

View Product Range

33600A Series Trueform Waveform Generators

MFG Model#: 336000A

  • 80 and 120 MHz, 1- and 2-channel models
  • 2-channnel coupling and synchronization
  • Trueform waveforms sequencing
  • PRBS serial patterns

View Product Range

Download these measurement tips