Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

Es probable que el producto no se corresponda exactamente con su búsqueda

Ya compró este producto antes. Ver en Historial de pedidos

 
 

KEITHLEY 2602B CAL

Unidad Medida Fuente SMU, Medidor Fuente, 2-Canales, 4-Cuadrantes, 3A CD, 10A Pulso, Calibrado

KEITHLEY 2602B CAL
×

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
2602B CAL
No. Parte Newark
12AC8231
  • Ingrese el número de su pieza personalizada en la casilla de texto anterior

Part Number Saved

Part Number Saved

Rango de productos
Serie 2600B
ECAD / MCAD
Supply Frame Models Link

Selector de rango de producto (Serie 2600B)

Vea todos los productos de esta gama

Información del producto

¿Quiere ver productos similares? Simplemente seleccione los atributos requeridos y presione el botón ×


:
Serie 2600B

:
2Canales

:
Current/Resistance/Voltage Measure, Current/Voltage Source

:
80W

:
± 100mV to ± 40V

:
± 100nA to ± 10A

:
500nohm a 40Tohm

:
1 Año

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (0)

Resumen del producto

The 2602B CAL from Keithley is a 2600B series dual channel system SourceMeter (SMU) instrument (3A DC, 10A pulse). It is an industry’s leading current/voltage source and measure solutions. This dual channel model combines the capabilities of a precision power supply, true current source, 6.5 digit DMM, arbitrary waveform generator, pulse generator and electronic load all into one tightly integrated instrument. The result is a powerful solution that significantly boosts productivity in applications ranging from bench-top I-V characterization through highly automated production test. It has 100mV to 40V voltage, 100nA to 10A current measurement range (source). This is tightly integrated, 4-quadrant voltage/current source and measure instrument which offers best in class performance with 6.5 digit resolution. Built-in web browser based software enables remote control through any browser, on any computer, from anywhere in the world. Compatible with the Keithley IVy mobile app.
  • Calibrated SourceMeter (SMU)
  • Unmatched throughput for automated test with TSP (test script processing) technology
  • Third generation SMU instrument design ensures faster test times
  • Simplifies semiconductor component test, verification and analysis
  • Ethernet, IEEE-488, USB 2.0, LXI-C, GPIB, RS-232 and digital I/O interfaces
  • SMU per pin parallel testing with TSP-Link technology
  • 100V to 250VAC, 50Hz to 60Hz (auto sensing) power supply, 240VA maximum power consumption
  • Conforms to European union directive 73/23/EEC, EN 61010-1 and UL 61010-1
  • Perform Quick I-V characterization with Android devices
  • 89mm (H) x 213mm (W) x 460mm dimension, 0° to 50°C operating temperature, 5.50Kg weight

Aplicaciones

Test y Medida

Contenido

2602B SourceMeter, 2600-ALG-2 low noise triax cable with alligator clips, 2600-Kit screw terminal connector kit, 2600B-800A series 2400 emulation script for series 2600B (supplied on USB memory stick), 7709-308A digital I/O connector, CA-180-3A TSP-Link/Ethernet cable (two per unit), TSP express software tool (embedded), Test script builder software (supplied on CD), LabVIEW driver (supplied on CD), ACS Basic Edition Software (optional).

Notas al pie

Operating the instrument on an incorrect line voltage may cause damage to the instrument, possibly voiding the warranty.

Advertencias

Hazardous voltages may be present on all output & guard terminals. To prevent electrical shock that could cause injury or death, never make or break connections to 2602B while the instrument is on.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

24 En inventario

Envío directo del fabricante

Se enviará en 2-3 días hábiles

No cancelable / No retornable

Debido a las condiciones del mercado, los tiempos de entrega son únicamente orientativos y pueden estar sujetos a cambios con poco tiempo de aviso.

$14,543.33

El precio no está disponible. Por favor Contacte con Servicio al cliente.

Precio para:
Cada
Múltiple: 1 Mínimo: 1
  • 1+
Cantidad Precio Su precio
 
 
1+ $14,543.33
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
Cantidad Precio Su precio
 
 

El precio no está disponible. Por favor Contacte con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir al carrito de compra Añadir al carrito de compra Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Ingrese su nota de línea
Precio total:
Precio total: ( )
Precio total: --