Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

Es probable que el producto no se corresponda exactamente con su búsqueda

Ya compró este producto antes. Ver en Historial de pedidos

 
 

FLUKE-922/KIT CAL D

Anemómetro, Calibrada c/Datos, 1m/s hasta 80m/s, 0 °C, 50 °C, 0% hasta 90%, 175 mm

FLUKE FLUKE-922/KIT CAL D
×
×

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Fabricante:
FLUKE FLUKE
No. Parte Fabricante:
FLUKE-922/KIT CAL D
No. Parte Newark
12AC4584
Ver todos los documentos técnicos

Información del producto

¿Quiere ver productos similares? Simplemente seleccione los atributos requeridos y presione el botón ×


:
1m/s hasta 80m/s

:
-

:
0°C

:
50°C

:
0% hasta 90%

:
175mm

:
77.5mm

:
41.9mm

:
-

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (1)

Descarga de CAD

×

Términos y condiciones

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceptar Cancelar

Resumen del producto

The FLUKE-922/KIT CAL D is a calibrated with data kit combines air pressure, air flow and air velocity measurements in a single rugged airflow meter with 99 point data storage capacity. This analyze airflow easily, today’s HVAC technicians want a simple solution for diagnosing ventilation issues. Differential pressure measurements only tell part of the story. Technicians also want to measure air velocity and flow without having to resort to expensive, difficult to use, specialist tools. The Fluke 922 makes airflow measurements easy by combining three tools, differential pressure, airflow and velocity into a single, rugged meter. It is used to measure pressure drops across key HVAC equipment to drive peak performance and extend equipment life, match ventilation to occupant loads, monitor indoor vs. outdoor pressure relationships and manage the building envelope, promote indoor comfort and quality and perform duct traversals for accurate airflow readings.
  • Powerful meter provides differential and static pressure, air velocity and flow readings
  • Easy to use without sacrificing performance & bright, backlit display for clear viewing
  • User defined duct shape and size for maximum airflow accuracy, resolution down to 0.001 in H2O
  • Min/max/average/hold functions for easy data analysis, auto power off saves battery life
  • IP40 rating, meets requirements for EN61326-1, MIL-PREF-28800F, Class 3 standards
  • Operating temperature range from 0°C to +50°C
  • 10PSI max pressure at each port
  • 2000m operating altitude, 12000m storage altitude
  • 0% to 90%, non-condensing RH & four AA batteries
  • Battery life of 375hours without backlight, 80 hours with backlight

Aplicaciones

Test y Medida

Contenido

Fluke 922 airflow meter, 12inch pitot tube, Two rubber hoses, TPak magnetic strip, 9" TPak strap, TPak latch tab, 1.5V alkaline four AA batteries, Users manual, Hard carrying case.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Disponible para pedidos pendientes

Envío directo del fabricante

No cancelable / No retornable

Debido a las condiciones del mercado, los tiempos de entrega son únicamente orientativos y pueden estar sujetos a cambios con poco tiempo de aviso.

Lo sentimos, actualmente no sabemos cuándo estarán disponibles los artículos, pero puede reservarlos hoy colocándolos en pedido pendiente

$1,098.33

El precio no está disponible. Por favor Contacte con Servicio al cliente.

Precio para:
Cada
Múltiple: 1 Mínimo: 1
Cantidad Precio Su precio
 
 
1+ $1,098.33
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contacte con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir al carrito de compra Añadir al carrito de compra Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --