Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

Es probable que el producto no se corresponda exactamente con su búsqueda

Ya compró este producto antes. Ver en Historial de pedidos

 
 

EC400 CAL DU

Medidor de Agua, 0mS/cm a 19.99mS/cm, 999 ppm, 999 ppm, 0°C a +65°C, 173 mm, 41 mm

EXTECH INSTRUMENTS EC400 CAL DU
×
×

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
EC400 CAL DU
No. Parte Newark
12AC4540
Rango de productos
Serie ExStik
Hoja de datos técnicos:
EC400 CAL DU   Datasheet
Ver todos los documentos técnicos

Selector de rango de producto (Serie ExStik)

Vea todos los productos de esta gama

Información del producto

¿Quiere ver productos similares? Simplemente seleccione los atributos requeridos y presione el botón ×


:
0mS/cm a 19.99mS/cm

:
999ppm

:
999ppm

:
0°C a +65°C

:
173mm

:
41mm

:
36mm

:
Serie ExStik

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (1)

Descarga de CAD

×

Términos y condiciones

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceptar Cancelar

Resumen del producto

The EC400 CAL DU from Extech Instruments is an ExStik conductivity/TDS/salinity meter. It is a 4-in-1 multi-range sensor for measuring conductivity, TDS, salinity and temperature. The Extech EC400 ExStik features six units of measure, internal memory that stores up to 15 labelled readings for easy recall, adjustable conductivity to TDS ratio factor from 0.4 to 1.0 and self-calibration upon power up. The EC400 incorporates the latest microprocessor chip technology and patented sensor technology to enable the simultaneous measurement of conductivity, TDS, salinity and temperature. With the touch of a button the EC400 allows user the flexibility of interchangeable cell constants and has made the job of testing fast, accurate and repeatable.
  • Calibrated with data and uncertainties ExStik conductivity/TDS/salinity meter
  • Units of measure includes µS/cm, mS/cm, ppm, ppt, mg/L and g/L
  • Conductivity measures 0 to 199.9µS, 200 to 1999µS, 2.00 to 19.99mS
  • TDS/Salinity measures 0 to 99.9ppm (mg/L), 100 to 999ppm (mg/L), 1.00 to 9.99ppt (g/L)
  • Temperature range from 0°C to 65°C, maximum resolution is 0.1µS, 0.1ppm (mg/L), 0.01pH, 0.1°F/°C
  • Large 3-1/2 digit (2000 count) digital display with analogue bar graph to indicate sample trends
  • Data hold, auto power off and low battery indication, meets IP57 standard
  • Automatic temperature compensation of 2% per°C
  • Internal memory store 25 label readings for easy recall, self calibration of electronics on power up
  • Dimension is 1.4" x 6.8" x 1.6" (35.6mm x 172.7mm x 40.6mm), weight is 3.8oz (110g)

Aplicaciones

Test y Medida

Contenido

EC400 meter, Conductivity cell, Protective cap, Sample cup, Four CR2032 batteries, 48"(1.2m) neck strap.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 En inventario

Envío directo del fabricante

Se enviará en 2-3 días hábiles

No cancelable / No retornable

$231.99

El precio no está disponible. Por favor Contacte con Servicio al cliente.

Precio para:
Cada
Múltiple: 1 Mínimo: 1
Cantidad Precio Su precio
 
 
1+ $231.99
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contacte con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir al carrito de compra Añadir al carrito de compra Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --