Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

Es probable que el producto no se corresponda exactamente con su búsqueda

Ya compró este producto antes. Ver en Historial de pedidos

 
 

1SNK706012R0000

TERMINAL BLOCK, DIN-RAIL, 4POS, 10AWG

ENTRELEC - TE CONNECTIVITY 1SNK706012R0000

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
1SNK706012R0000
No. Parte Newark
65Y9835
Hoja de datos técnicos:
1SNK706012R0000   Datasheet
Ver todos los documentos técnicos

Selector de rango de producto (Serie SNK)

Vea todos los productos de esta gama

Resumen del producto

The 1SNK706012R0000 from Entrelec UK is single level, 4 position ZK4-4P PI-spring clamp feed-through terminal block in DIN rail mounting. This terminal block with 6mm pitch spacing and rated cross section area of 4mm² is suitable for wire size ranging from 26AWG to 10AWG.
  • Grey colour housing
  • Dimension of terminal block is 6mm x 41.1mm x 89.7mm (W x L x H)
  • Ambient operating temperature range from -55°C to 110°C
  • Wire guage suitable for 2.9mm diameter
  • Rated voltage of 1000V and rated current of 32A
  • Polyamide (PA) insulating material
  • IP20 degree of protection in accordance to IEC 60529, IEC 60947-1 and EN 60529
  • Pollution degree is 3
  • Flammability rating meets UL94 V-0, BV, CB, CSA, cUL, DNV and ATEX certified
  • 13.8g weight

Aplicaciones

Industrial

Información del producto


Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (2)

Descarga de CAD

×

Términos y condiciones

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceptar Cancelar

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No está disponible


El precio no está disponible. Por favor Contacte con Servicio al cliente.

Precio para:
Cada
Múltiple: 50 Mínimo: 50
Cantidad Precio Su precio
 
 
 
 

El precio no está disponible. Por favor Contacte con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Agregar
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --