2. Semiconductores en Circuitos Integrados (CI)
                                                                                                  3. Drivers e Interfaces
                                                                                                  4. Interfaces Especializadas
                                                                                                  Imprimir página

                                                                                                  MAX3845UCQ+TD

                                                                                                  Interfaz Especializada, DVI, HDMI

                                                                                                  ANALOG DEVICES
                                                                                                  La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                  ANALOG DEVICES MAX3845UCQ+TD
                                                                                                  FabricanteANALOG DEVICES
                                                                                                  No. Parte FabricanteMAX3845UCQ+TD
                                                                                                  No. Parte Newark94AC1691
                                                                                                  Hoja de datos técnicos

                                                                                                  Data Sheet

                                                                                                  Ver todos los documentos técnicos
                                                                                                  No está disponible

                                                                                                  Información del producto

                                                                                                  ANALOG DEVICES
                                                                                                  FabricanteANALOG DEVICES
                                                                                                  No. Parte FabricanteMAX3845UCQ+TD
                                                                                                  No. Parte Newark94AC1691
                                                                                                  Hoja de datos técnicos

                                                                                                  Data Sheet

                                                                                                  Tipo de Interfaz ICDVI, HDMI
                                                                                                  Interfaz, AplicacionesDigital Signage/Industrial Display, DVI/HDMI Distribution Amplifiers
                                                                                                  Tensión de Alimentación Mín.3
                                                                                                  Tensión de Alimentación Máx.3.6
                                                                                                  Modelo de InterfazTQFP
                                                                                                  No. de Pines100Pines
                                                                                                  Temperatura de Trabajo Mín.-10
                                                                                                  Temperatura de Trabajo Máx.85
                                                                                                  Rango de Producto-
                                                                                                  Norma de Cualificación Automotriz-
                                                                                                  Nivel de Sensibilidad a la Humedad (MSL)MSL 1 - Unlimited
                                                                                                  Sustancia Extremadamente Preocupante (SVHC)No SVHC (21-Jan-2025)

                                                                                                  Resumen del producto

                                                                                                  MAX3845UCQ+TD is a TMDS® 2-to-4 fanout switch and cable driver for multimonitor distribution of DVI™ or HDMI™ signaling up to 1.65Gbps. Both inputs and outputs are standard TMDS signaling as per DVI and HDMI standards. Because TMDS links are “point-to-point", buffering is required for fanout applications. Four DVI/HDMI TMDS outputs are provided for fanout distribution. Each TMDS output can be independently sourced from either input or can be turned off. Each TMDS input or output is composed of four differential channels that can be arbitrarily assigned to the three data signals and the 1/10th-rate clock. It includes selectable output preemphasis that extends output cable reach up to an additional 7m. It is used in applications such as digital signage and industrial display, PC monitor distribution, home A/V receivers, DVI/HDMI distribution amplifiers, and DVI/HDMI crosspoint switches.

                                                                                                  • Save power by turning off unused outputs
                                                                                                  • Each output independently selects input 1 or input 2
                                                                                                  • 3.3V power supply, power-supply current is 454mA typical at (TA = +25°C)
                                                                                                  • Supply-noise tolerance is 50mVP-P typical at (TA = +25°C)
                                                                                                  • Residual random jitter is 1.5psRMS typical at (TA = +25°C)
                                                                                                  • Input resistance is 50 ohm typical at (VCC = 3.0V to +3.6V)
                                                                                                  • Input return loss is 19dB typical at (VCC = 3.0V to +3.6V, TA = -10°C to +85°C)
                                                                                                  • Rise/fall time is 90ps typical at (20% to 80% (TA = 0°C to +85°C))
                                                                                                  • Operating temperature range from -10°C to +85°C
                                                                                                  • 100-pin TQFP-EP package

                                                                                                  Notas

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Especificaciones técnicas

                                                                                                  Tipo de Interfaz IC

                                                                                                  DVI, HDMI

                                                                                                  Tensión de Alimentación Mín.

                                                                                                  3

                                                                                                  Modelo de Interfaz

                                                                                                  TQFP

                                                                                                  Temperatura de Trabajo Mín.

                                                                                                  -10

                                                                                                  Rango de Producto

                                                                                                  -

                                                                                                  Nivel de Sensibilidad a la Humedad (MSL)

                                                                                                  MSL 1 - Unlimited

                                                                                                  Interfaz, Aplicaciones

                                                                                                  Digital Signage/Industrial Display, DVI/HDMI Distribution Amplifiers

                                                                                                  Tensión de Alimentación Máx.

                                                                                                  3.6

                                                                                                  No. de Pines

                                                                                                  100Pines

                                                                                                  Temperatura de Trabajo Máx.

                                                                                                  85

                                                                                                  Norma de Cualificación Automotriz

                                                                                                  -

                                                                                                  Sustancia Extremadamente Preocupante (SVHC)

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Documentos técnicos (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislación y medioambiente

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme a RoHS:Sí

                                                                                                  RoHS

                                                                                                  Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Sí

                                                                                                  RoHS

                                                                                                  Valor de sustancia extremadamente preocupante:No SVHC (21-Jan-2025)
                                                                                                  Descargue el certificado de cumplimiento del producto

                                                                                                  Certificado de conformidad del producto

                                                                                                  Servicio al cliente
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Enviar comentarios
                                                                                                  Hablar con un representante
                                                                                                  Enlaces rápidos
                                                                                                  Realizar un seguimiento de mi pedido
                                                                                                  Perguntas frequentes
                                                                                                  Información de entrega
                                                                                                  Return a Product
                                                                                                  Nuestra empresa
                                                                                                  Acerca de nosotros
                                                                                                  Política de calidad
                                                                                                  Profesionales
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Conviértase en un miembro privilegiado de Newark

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Términos de acceso
                                                                                                  Términos de uso de la API
                                                                                                  Avisos de derechos de autor y legal
                                                                                                  Términos y condiciones
                                                                                                  Mapa del sitio
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.