| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $0.846 |
| 25+ | $0.781 |
| 50+ | $0.745 |
| 100+ | $0.708 |
| 250+ | $0.673 |
| 500+ | $0.652 |
| 1000+ | $0.635 |
Product Information
Product Overview
The STEF12PUR is an Integrated Electronic Fuse optimized for monitoring output current and input voltage. Connected in series to a 12V rail, it is capable of protecting the electronic circuitry on its output from overcurrent and overvoltage. The device has a controlled delay and turn-on time. When an overload condition occurs, the STEF12 limits the output current to a predefined safe value. If the anomalous overload condition persists it goes into an open state, disconnecting the load from the power supply. If a continuous short-circuit is present on the board, when power is re-applied the E-fuse initially limits the output current to a safe value and then again goes into an open state. The device is equipped with a thermal protection circuit. The intervention of the thermal protection is signaled to the board monitoring circuits through a signal on the Fault pin.
- Enable/fault functions
- Undervoltage lockout
- Short-circuit limit
- Overload current limit
- Controlled output voltage ramp
- Uses tiny capacitors
Technical Specifications
HDD & SSD Drives & Arrays, Set-top Boxes, DVD & Blu-Ray Disc Drivers
-
-
10Pins
MOSFET
Electronic Fuse
125°C
-
No SVHC (25-Jun-2025)
1Channels
12V
DFN
DFN
Surface Mount
-40°C
-
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate