Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerDEFENDER SECURITY
Manufacturer Part No82-18950Copy
Newark Part No.55X1118
Product Range-
SVHCTo Be Advised
Product Overview
Pressure Mat
- HD Resolution display with Composite and HDMI loop-through Input/Output
- Compact design fits in EIA standard rack 4U high
- Ultra bright panels with 250 candle luminance
- Automatic NTSC/PAL Video Signal Detection
- Brightness,Contrast,Hue,Saturation and Color Temperature Adjustment
- Peaking filter(Peaking focus assist)
- 4:3 or 16:9 Aspect ratio setting
- Height: 595mm
- IP / NEMA Rating: IP64
- Nom Operating Voltage: 25V
- Operating Temperature Max: 45°C
- Operating Temperature Min: -5°C
- Operating Voltage: 25V
- Power Consumption: 10VA
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate