2. Productos Químicos y Adhesivos
                                                                                                  3. Pinturas y Recubrimientos
                                                                                                  Imprimir página

                                                                                                  CTLED-5

                                                                                                  Recubrimiento, Conformado, Transparente, Contenedor, 5 Galón (lmp)

                                                                                                  CHEMTRONICS
                                                                                                  La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                  CHEMTRONICS CTLED-5
                                                                                                  FabricanteCHEMTRONICS
                                                                                                  No. Parte FabricanteCTLED-5
                                                                                                  No. Parte Newark14AC2650
                                                                                                  Rango de ProductoSerie Konform
                                                                                                  Hoja de datos técnicos

                                                                                                  Data Sheet

                                                                                                  Ver todos los documentos técnicos
                                                                                                  Disponible para pedido
                                                                                                  Plazo de entrega estándar del fabricante: 9 semanas

                                                                                                  Información del producto

                                                                                                  CHEMTRONICS
                                                                                                  FabricanteCHEMTRONICS
                                                                                                  No. Parte FabricanteCTLED-5
                                                                                                  No. Parte Newark14AC2650
                                                                                                  Rango de ProductoSerie Konform
                                                                                                  Hoja de datos técnicos

                                                                                                  Data Sheet

                                                                                                  Tipo de CubiertaConformado
                                                                                                  Aplicaciones de RecubrimientosDisplay LED&Control,Comunicación de Datos,Instrumentación,Control de Procesos,Manufactura Automotriz
                                                                                                  Método de DispensaciónContenedor
                                                                                                  Color del RecubrimientoTransparente
                                                                                                  Volumen5gallon (Imp)
                                                                                                  Peso-
                                                                                                  Rango de ProductoSerie Konform
                                                                                                  Sustancia Extremadamente Preocupante (SVHC)No SVHC (14-Jun-2023)

                                                                                                  Resumen del producto

                                                                                                  The CTLED-5 from Chemtronics is a Konform LED conformal coating in 5gallon / 18.5L container. Konform LED is a silicone conformal coating designed for light emitting diode (LED) applications where a completely transparent coating is required to provide a tough, protective coating. Ideal for LED lights, displays and controls especially when used in outdoor or other extreme environments. Konform LED provides maximum flexibility for extreme temperatures on the flex and rigid circuitry found in LED displays. Cured coatings are hydrolytically stable and retain their physical electrical properties after high temperature and humidity exposure. Konform LED will not stress delicate circuit components and meets the performance parameters (without UV traceability) of MIL-I-46058C, Type SR. It is ideal for applications in LED displays and controls, data communications, instrumentation, automotive manufacturing, marine manufacturing and process control.

                                                                                                  • Engineered for applications where flexibility and high temperature resistance are required
                                                                                                  • Silicone coating transparent to visible wavelengths
                                                                                                  • Extends component life by protecting against adverse environments
                                                                                                  • Good insulation properties helps circuit insulation, excellent flexibility minimizes thermal stress
                                                                                                  • Resists moisture, salt, fungus, corrosive vapours and severe environments
                                                                                                  • Engineered to withstand heat generated by electronic circuitry and climatic temperature extremes
                                                                                                  • Compliant to IPC-CC-830
                                                                                                  • Self life is 1year
                                                                                                  • Room temperature cure

                                                                                                  Notas

                                                                                                  For industrial use only.

                                                                                                  Especificaciones técnicas

                                                                                                  Tipo de Cubierta

                                                                                                  Conformado

                                                                                                  Método de Dispensación

                                                                                                  Contenedor

                                                                                                  Volumen

                                                                                                  5gallon (Imp)

                                                                                                  Rango de Producto

                                                                                                  Serie Konform

                                                                                                  Aplicaciones de Recubrimientos

                                                                                                  Display LED&Control,Comunicación de Datos,Instrumentación,Control de Procesos,Manufactura Automotriz

                                                                                                  Color del Recubrimiento

                                                                                                  Transparente

                                                                                                  Peso

                                                                                                  -

                                                                                                  Sustancia Extremadamente Preocupante (SVHC)

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Documentos técnicos (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislación y medioambiente

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme a RoHS:Sí

                                                                                                  RoHS

                                                                                                  Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Sí

                                                                                                  RoHS

                                                                                                  Valor de sustancia extremadamente preocupante:No SVHC (14-Jun-2023)
                                                                                                  Descargue el certificado de cumplimiento del producto

                                                                                                  Certificado de conformidad del producto

                                                                                                  Servicio al cliente
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Enviar comentarios
                                                                                                  Hablar con un representante
                                                                                                  Enlaces rápidos
                                                                                                  Realizar un seguimiento de mi pedido
                                                                                                  Perguntas frequentes
                                                                                                  Información de entrega
                                                                                                  Return a Product
                                                                                                  Nuestra empresa
                                                                                                  Acerca de nosotros
                                                                                                  Política de calidad
                                                                                                  Profesionales
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Conviértase en un miembro privilegiado de Newark

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Términos de acceso
                                                                                                  Términos de uso de la API
                                                                                                  Avisos de derechos de autor y legal
                                                                                                  Términos y condiciones
                                                                                                  Mapa del sitio
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.