Print Page
Image is for illustrative purposes only. Please refer to product description.

14 In Stock
9 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6,633.060 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$6,633.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784177-01Copy
Newark Part No.36AJ7013
Technical Datasheet
Kit ContentsPCIe-8398 Device, Copper Cable Connector, MXI-Express Cable, PXIe-8398 PXI Remote Control Module
Product Range-
SVHCTo Be Advised
Product Overview
784177-01 is a PXIe-PCIe8398 x16 Gen3, PCI express host, 13.6GB/s device for PXI remote control. The PCIe-8398 is a host interface card used to control a PXI Express chassis over a software-transparent PCI Express Gen 3 x16 link. The PCIe-8398 is installed into a x16 PCI Express slot of a desktop or rackmount PC and is connected to a PXIe-8398 or PXIe-8399 PXI remote control module using Gen 3 x8 copper cables.
- Copper, fiber optic supported cable
- PCI express bus connector
- MXI-express Gen3 x16 MXI communication level
- 1 MXI ports, 3m maximum cable length
- One slot (PCI express x16)
- IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety standard
- Dimension is 6.89cm × 167.65cm
- Ambient temperature range from 0°C to 55°C
Technical Specifications
Kit Contents
PCIe-8398 Device, Copper Cable Connector, MXI-Express Cable, PXIe-8398 PXI Remote Control Module
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate