2. Computadoras de Tarjeta Única, Creador & Educación
                                                                                                3. Tarjetas de Creador & Educación
                                                                                                Imprimir página

                                                                                                KIT0111

                                                                                                Kit de Inicio, Gravity, ATmega328P, MCU 8bit megaAVR

                                                                                                DFROBOT
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                DFROBOT KIT0111
                                                                                                DFROBOT KIT0111
                                                                                                DFROBOT KIT0111
                                                                                                DFROBOT KIT0111
                                                                                                DFROBOT KIT0111
                                                                                                FabricanteDFROBOT
                                                                                                No. Parte FabricanteKIT0111
                                                                                                No. Parte Newark87AH6156
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                Disponible para pedido
                                                                                                Plazo de entrega estándar del fabricante: 16 semanas

                                                                                                Avísenme cuando vuelva a estar en stock

                                                                                                info icon

                                                                                                Los precios mostrados incluyen impuestos y aranceles aplicables
                                                                                                CantidadPrecio
                                                                                                1+$58.110
                                                                                                Precio para:Cada
                                                                                                Mínimo: 1
                                                                                                Múltiple: 1
                                                                                                $58.11
                                                                                                nota de línea
                                                                                                Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.

                                                                                                Información del producto

                                                                                                DFROBOT
                                                                                                FabricanteDFROBOT
                                                                                                No. Parte FabricanteKIT0111
                                                                                                No. Parte Newark87AH6156
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Circuito Integrado, FabricanteMicrochip
                                                                                                Nombre de la Familia del SiliciomegaAVR
                                                                                                No. de Puntas8bit
                                                                                                Núcleo, ArquitecturaAVR
                                                                                                Núcleo, Subarquitectura-
                                                                                                Núcleo de Silicio, NumeraciónATmega328P
                                                                                                Kit, ContenidoDFR0216 DFRduino UNO R3, DFR0265 IO Exp Shield, Gravity Series LED Modules/Sensors & Accessories
                                                                                                Rango de Producto-
                                                                                                Sustancia Extremadamente Preocupante (SVHC)No SVHC (04-Feb-2026)

                                                                                                Resumen del producto

                                                                                                Gravity starter Kit for Arduino is a plug&play electronics toolkit that provides Arduino beginners and makers with the easiest experience of learning and playing with the Arduino platform. It includes a DFRduino UNO R3 microcontroller which functions exactly the same as Arduino UNO and 12 most popular and interesting electric components and sensors. Sensors in the kit belongs to DFRobot’s Gravity Series. These sensor are built highly modularized and interact with microcontrollers with 3-pin pinhead. Kit is also provided with tutorial which aims to help Arduino learners understand Arduino programming. It also includes instruction for building projects from lighting up an LED to eventually use multiple components to make a real project such as “Fire Alarm” or “Weather Station". The tutorial is full of graph and is written in a simply way that anyone could build their own project using Gravity Starter Kit with no difficulty.

                                                                                                • 6 x AA batteries or 6 to 12VAC power adapter power supply
                                                                                                • Dimension is 220cm x 165cm x 65cm, weight is 300g
                                                                                                • All components included in the kit are fully compatible with Arduino microcontrollers
                                                                                                • Making projects will just be as simple as building blocks
                                                                                                • With IO expansion shield, sensors can be connected directly onto board without jumper or bread board

                                                                                                Contenido

                                                                                                DFR0216 DFRduino UNO R3 x1, DFR0265 gravity: IO expansion shield for Arduino V7.1 x1 DFR0031-R gravity: digital piranha LED module-red x 1, DFR0031-G gravity: digital piranha LED module - green x 1, DFR0031-Y Gravity: digital piranha LED module-yellow x 1, DFR0029 gravity: digital push button x 1, DFR0026 x 1, DFR0034 x 1, DFR0054 x1, DFR0032 x 1, SEN0171 x 1, DFR0028 x 1, SEN0019 x 1, SER0039 x 1, FIT0141 6xAA battery holder with DC2.1 power jack x 1, FIT0056 USB cable A-B x 1.

                                                                                                Especificaciones técnicas

                                                                                                Circuito Integrado, Fabricante

                                                                                                Microchip

                                                                                                No. de Puntas

                                                                                                8bit

                                                                                                Núcleo, Subarquitectura

                                                                                                -

                                                                                                Kit, Contenido

                                                                                                DFR0216 DFRduino UNO R3, DFR0265 IO Exp Shield, Gravity Series LED Modules/Sensors & Accessories

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Nombre de la Familia del Silicio

                                                                                                megaAVR

                                                                                                Núcleo, Arquitectura

                                                                                                AVR

                                                                                                Núcleo de Silicio, Numeración

                                                                                                ATmega328P

                                                                                                Rango de Producto

                                                                                                -

                                                                                                Documentos técnicos (2)

                                                                                                Manufacturer Product Page EN

                                                                                                Technical Data Sheet EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Sí

                                                                                                RoHS

                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Sí

                                                                                                RoHS

                                                                                                Valor de sustancia extremadamente preocupante:No SVHC (04-Feb-2026)
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto