Creating Safe and Secure Connections
The all new Buccaneer 4000 Series is Bulgin's most compact and versatile connector to date. With a robust Valox PC/PBT construction, it's perfect for power and data applications across a wide variety of markets requiring fast, dustproof and watertight connections. This latest offering provides the same twist lock coupling and ‘fit and forget’ connectivity in a more compact format, making it easier for product engineers to integrate into their system designs. It is ideally suited for a wide range of marine, industrial, transport and infrastructure applications, especially where space is at a premium.
Compact and Versatile Connector
The 4000 series is a secure and compact power and data connector with an efficient locking mechanism and a long operating life.
Features
- Sealed up to IP66, IP68, and IP69K Standards When Mated
- Fully Sealed in Less than a Quarter Turn with Rapid Twist Lock Coupling
- 3, 8, & 12 Pole Power up to 600V, 13A
- Data Rates up to 480Mbs
- USB V2.0 Performance
- Tamperproof Construction
- EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1
- 1000 Mating Cycles
- Flame Retardant Moulding Material - Polyamide UL94-V0
- Color Coded O-Rings & Washers Available for Easy Connection Identification
Featured Products

Buccaneer 6000 Series
Circular connectors that combine the ease of use of a push/pull coupling mechanism with proven environmental sealing that are available with metal or plastic bodies Ideal for applications where ingress of dust and water must be avoided.

Buccaneer 7000 Series
High power in a compact form factor for its class and available in plastic or metal body construction. The 7000 Series Buccaneer circular connectors combine the ease of use of a quick coupling mechanism with proven environmental sealing for signal and mains power.

Buccaneer Series Accessories
Accessories designed for the power Buccaneer series connectors are available. Cable gland and collet packs, screens, sealing caps, and o-rings & washers are available to ensure proper sealing and for indication purposes.

Buccaneer Standard Series
Tried and tested, the Standard Buccaneer is one of Bulgin's most popular waterproof connectors in the industry today. IP68 and IP69K rated, these environmentally sealed power connectors have been designed into a wide range of markets such as Industrial, Automotive and Marine, setting the gold standard for dust and waterproof circular connectors.

Buccaneer Mini Series
Positioned between the Standard and 400 Series in both performance and form factor, the Mini Buccaneer provides reliable power up to 250V, 10A. With secure, screw thread locking and rated to IP68, the Mini Buccaneer has proved that it can perform in demanding Marine and Industrial applications.

Buccaneer 400 Series
the 400 Series Buccaneer is ideal for designs requiring a small footprint. Taking a selection of great features and specifications from the larger Buccaneer family, the 400 Series miniature power connectors condenses them into a compact form factor giving engineers greater flexibility.