Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $477.770 |
| 5+ | $459.300 |
| 10+ | $443.460 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$477.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8663 00050Copy
Newark Part No.02F4324
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper, Tin Plated
Sleeving ColourTin
Internal Diameter5.33mm
Length - Metric15.24m
Length - Imperial50ft
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8663 00050 is a Shielding and Bonding Cable, tinned copper braided wire provides approximately 90% shield coverage when applied over recommended diameter. Conforms to QQ-B-575B specifications.
- 5.08Ω/km DCR at 20°C
- 38A Maximum recommended current
Applications
Industrial
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Tin
Length - Metric
15.24m
Product Range
-
Sleeving Material
Copper, Tin Plated
Internal Diameter
5.33mm
Length - Imperial
50ft
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate