Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

Es probable que el producto no se corresponda exactamente con su búsqueda

Ya compró este producto antes. Ver en Historial de pedidos

 
 

BEAGLEBOARD 102991834

SBC, BeagleY-AI, AM67A, ARM Cortex-A53, 64 bits, 4 GB de RAM, WiFi 6, PCI-E, 40 pines de E/S, 4 TOP

Nuevo
BEAGLEBOARD 102991834
BEAGLEBOARD 102991834
BEAGLEBOARD 102991834
BEAGLEBOARD 102991834
BEAGLEBOARD 102991834
BEAGLEBOARD 102991834
BEAGLEBOARD 102991834
BEAGLEBOARD 102991834
BEAGLEBOARD 102991834
BEAGLEBOARD 102991834
×

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
102991834
No. Parte Newark
97AK3082
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
102991834 is a BeagleY®-AI full-featured single board computer for today’s embedded AI workloads. It is suitable for numerous industrial applications. BeagleY®-AI users get started quickly and ramp AI performance to full throttle in applications such as robotics, factory and building automation, test & measurement, medical, human-machine interfaces (HMIs), intelligent vision, image classification, object detection and semantic segmentation. Features Texas Instruments AM67A Arm-based vision processor which has quad-core 64bit Arm®Cortex®-A53 CPU subsystem at 1.4GHz, dual general-purpose C7x DSP with matrix multiply accelerator (MMA) capable of 4 TOPs, Arm Cortex-R5 subsystem for low-latency I/O and control, GPU, video and vision accelerators, and other specialized processing capability. BeagleY®-AI also features 3 simultaneous displays microHDMI, OLDI (LVDS) with touchscreen support, MIPI-DSI with touchscreen support (muxed with MIPI-CSI).
  • Texas Instruments AM67A Arm-based vision processor
  • Memory : 4GB LPDDR4, microSD card socket, board identifier EEPROM
  • Networking : BeagleBoard.org BM3301 module-Wi-Fi 6 (IEEE802.11ax), Bluetooth® 5.4 with BLE
  • Gigabit Ethernet with power-over-Ethernet (PoE+) support via add-on
  • PCI-Express® Gen3 x 1 interface (requires external adapter)
  • 4x USB3 (5Gbps) type-A host ports, 1x USB2 (480Mbps) type-C device port and power input
  • 40-pin expansion header, fan power and control connector
  • Debug : 3-pin JST-SH console UART, 10-pin TAG-CONNECT JTAG header

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Disponible para pedidos pendientes

Más stock disponible según el tiempo de espera del proveedor, que es de aproximadamente 8/12/24

Debido a las condiciones del mercado, los tiempos de entrega son únicamente orientativos y pueden estar sujetos a cambios con poco tiempo de aviso.

Avísenme cuando vuelva a estar en stock

$72.00

El precio no está disponible. Por favor Contacte con Servicio al cliente.

Precio para:
Cada
Múltiple: 1 Mínimo: 1
  • 1+
Cantidad Precio Su precio
 
 
1+ $72.00