Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

Es probable que el producto no se corresponda exactamente con su búsqueda

Ya compró este producto antes. Ver en Historial de pedidos

 
 

8614 CAL D

Carga Electrónica CD, Calibrada c/Datos, Serie 8600, 1.5 kW, Programmable, 0 V, 120 V, 240 A

B&K PRECISION 8614 CAL D
B&K PRECISION 8614 CAL D
B&K PRECISION 8614 CAL D
B&K PRECISION 8614 CAL D
B&K PRECISION 8614 CAL D
B&K PRECISION 8614 CAL D
B&K PRECISION 8614 CAL D
B&K PRECISION 8614 CAL D
×
×

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
8614 CAL D
No. Parte Newark
12AC6147
Rango de productos
Serie 8600
También conocido como:
BK8614
Hoja de datos técnicos:
8614 CAL D   Ficha de datos
Ver todos los documentos técnicos

Selector de rango de producto (Serie 8600)

Vea todos los productos de esta gama

Información del producto

¿Quiere ver productos similares? Simplemente seleccione los atributos requeridos y presione el botón ×


:
Serie 8600

:
1.5kW

:
Programmable

:
0V

:
120V

:
240A

:
3 Años

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (2)

Descarga de CAD

×

Términos y condiciones

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceptar Cancelar

Resumen del producto

The 8614 CAL D from B&K Precision is an 8600 series programmable DC electronic load. It provides performance of modular system DC electronic load in a compact benchtop form factor. With fast transient operation speeds up to 25KHz and high 16bit measurement resolution and accuracy this DC load can be used for testing and evaluating a variety of DC sources such as DC power supplies, DC-DC converters, batteries, battery chargers and photovoltaic arrays. It can operate in constant current (CC), constant voltage (CV), constant resistance (CR) and constant power (CW) mode. The instrument provides flexible triggering capabilities, analogue current control and monitoring and standard USB (USBTMC-compliant). It is complaint to EN61010-1:2001, EU Low Voltage Directive 2006/95/EC safety standards. The 8600 series provides a built-in battery test mode to measure the ampere-hour (Ah) characteristic of a battery and a unique CR-LED mode to simulate the loading behaviour of a typical LED.
  • Calibrated with data DC electronic load, 0 to 120V/240A voltage/current rating, 1500W power
  • List mode function, adjustable slew rate in CC mode & store and recall up to 100 setups
  • Flexible triggering options via front panel, external input, timer or bus & remote sense
  • Built-in battery test function with voltage level, capacity level and timer stop conditions
  • Test modes to validate the OCP/OPP protection functions of a power supply
  • Standard USB (USBTMC-compliant), RS-232 and GPIB interfaces with SCPI protocol support
  • OVP/OCP/OPP/OTP including local and remote reverse voltage (LRV/RRV) protection
  • Thermostatically controlled fan, short circuit test, 0°C to 40°C operating temperature
  • Display shows both measured input values and set parameters simultaneously
  • Dimension of 19” x 5.8” x 24.5” (485mm x 147mm x 621mm) (W x H x D), weight of 54lbs (24.6Kg)

Aplicaciones

Test y Medida

Contenido

8614 programmable DC electronic load, User manual, Power cord, Certificate of calibration & test report.

También conocido como

BK8614
Los más vendidos

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Disponible para pedidos pendientes

Envío directo del fabricante

No cancelable / No retornable

Debido a las condiciones del mercado, los tiempos de entrega son únicamente orientativos y pueden estar sujetos a cambios con poco tiempo de aviso.

Lo sentimos, actualmente no sabemos cuándo estarán disponibles los artículos, pero puede reservarlos hoy colocándolos en pedido pendiente


El precio no está disponible. Por favor Contacte con Servicio al cliente.

Precio para:
Cada
Múltiple: 1 Mínimo: 1
Cantidad Precio Su precio
 
 
 
 

El precio no está disponible. Por favor Contacte con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Agregar
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --