Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

Es probable que el producto no se corresponda exactamente con su búsqueda

Ya compró este producto antes. Ver en Historial de pedidos

 
 

8601 CAL

Carga Electrónica CD, Calibrado, Serie 8600, 250 W, Programmable, 0 V, 120 V, 60 A

B&K PRECISION 8601 CAL
×

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
8601 CAL
No. Parte Newark
12AC6143
Rango de productos
Serie 8600
También conocido como:
BK8601

Selector de rango de producto (Serie 8600)

Vea todos los productos de esta gama

Información del producto

¿Quiere ver productos similares? Simplemente seleccione los atributos requeridos y presione el botón ×


:
Serie 8600

:
250W

:
Programmable

:
0V

:
120V

:
60A

:
3 Años

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (0)

Resumen del producto

The 8601 CAL from B&K Precision is an 8600 series programmable DC electronic load. It provides performance of modular system DC electronic load in a compact benchtop form factor. With fast transient operation speeds up to 25KHz and high 16bit measurement resolution and accuracy this DC load can be used for testing and evaluating a variety of DC sources such as DC power supplies, DC-DC converters, batteries, battery chargers and photovoltaic arrays. It can operate in constant current (CC), constant voltage (CV), constant resistance (CR) and constant power (CW) mode. The instrument provides flexible triggering capabilities, analogue current control and monitoring and standard USB (USBTMC-compliant). It is complaint to EN61010-1:2001, EU Low Voltage Directive 2006/95/EC safety standards. The 8600 series provides a built-in battery test mode to measure the ampere-hour (Ah) characteristic of a battery and a unique CR-LED mode to simulate the loading behaviour of a typical LED.
  • Calibrated DC electronic load, 0 to 120V voltage and 0 to 60A current rating, 250W power
  • List mode function, adjustable slew rate in CC mode & store and recall up to 100 setups
  • Flexible triggering options via front panel, external input, timer or bus & remote sense
  • Built-in battery test function with voltage level, capacity level and timer stop conditions
  • Test modes to validate the OCP/OPP protection functions of a power supply
  • Standard USB (USBTMC-compliant), RS-232 and GPIB interfaces with SCPI protocol support
  • OVP/OCP/OPP/OTP including local and remote reverse voltage (LRV/RRV) protection
  • Thermostatically controlled fan, short circuit test, 0°C to 40°C operating temperature
  • Display shows both measured input values and set parameters simultaneously
  • Dimension of 8.5” x 3.5” x 15.2” (218mm x 90mm x 387mm) (W x H x D), weight of 9.9lbs (4.5Kg)

Aplicaciones

Test y Medida

Contenido

8601 programmable DC electronic load, User manual, Power cord, Certificate of calibration & test report, TLPWR1 high current test leads.

También conocido como

BK8601

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 En inventario

Envío directo del fabricante

Se enviará en 2-3 días hábiles

No cancelable / No retornable

Debido a las condiciones del mercado, los tiempos de entrega son únicamente orientativos y pueden estar sujetos a cambios con poco tiempo de aviso.

$2,130.17

El precio no está disponible. Por favor Contacte con Servicio al cliente.

Precio para:
Cada
Múltiple: 1 Mínimo: 1
  • 1+
Cantidad Precio Su precio
 
 
1+ $2,130.17
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
Cantidad Precio Su precio
 
 

El precio no está disponible. Por favor Contacte con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir al carrito de compra Añadir al carrito de compra Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --