¿Necesita más?
Cantidad | Precio |
---|---|
1+ | $14.130 |
5+ | $14.130 |
10+ | $14.130 |
25+ | $14.130 |
50+ | $14.130 |
100+ | $14.130 |
250+ | $14.130 |
Información del producto
Resumen del producto
Dura Mate™ AHDBM ISOBUS 91 series environmentally-sealed, multi-pin, heavy duty, breakaway metal (AHDM) connectors provide an economical, quick-connect, circular bayonet locking system designed to meet ISO 11783 standards (for control and communications between tractors, implements and software) and withstand the challenges and complexities of harsh environment, off-road, agricultural applications. Compatible to other industry standard (Circular Bayonet) versions while retaining full breakaway functionality. AHDBM 91 Series plugs are intermateable to other industry standard versions and allow full breakaway functionality if used with suitable breakaway-ready receptacles (like AHDBM 91 receptacles).
- Size 24, 9 position plug, reduced diameter seal(blue)
- 3 key-way bayonet design ensures proper mating of connector, -55 to 125°C operating temperature
- High density signal and mixed power insert configurations
- High strength impact resistant and lightweight zinc-alloy metal housings
- Low insertion force stamped terminals offer improved manufacturing efficiencies
- Utilizes A Series™ standard contact system (stamped and formed or machined)
- 100 mating cycles durability, silicone rubber seal, thermoplastic insulation insert
- IP67 and IP69K degree of protection (in mated condition)
- Integrated wide threading, size 8 contact, 6AWG/16mm² wire seal
Especificaciones técnicas
DuraMate ISOBUS Series
9Contactos
Bayoneta
Níquel
-
Macho de Montaje en Cable
Socket de Crimpado - Contactos no Incluidos
Aleación de Zinc
-
No SVHC (17-Jan-2023)
Documentos técnicos (3)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto