Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

Es probable que el producto no se corresponda exactamente con su búsqueda

Ya compró este producto antes. Ver en Historial de pedidos

 
 

10127816-10LF

Carcasa de Conector, Serie Minitek Pwr 4.2, Macho, 10 Posiciones, 4.2 mm

AMPHENOL ICC 10127816-10LF
×

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
10127816-10LF
No. Parte Newark
80X2666
Rango de productos
Serie Minitek Pwr 4.2
Hoja de datos técnicos:
10127816-10LF   Datasheet
Ver todos los documentos técnicos

Selector de rango de producto (Serie Minitek Pwr 4.2)

Vea todos los productos de esta gama

Resumen del producto

The Minitek Pwr 4.2 series Board or Wire-to-Board Connector are designed for power application with current rating up to 9A per circuit. It is available for dual row and 2 to 24 circuits, for wire-to-board, wire-to-wire and wire-to-panel mount application. The crimp, snap-in header and receptacle contacts are used to terminate 28 to 16AWG wires. The header and receptacle housings allow wire-to-wire and wire-to-board configurations. Crimping and removal tools are available for wire harness assembly. Header assemblies for wire-to-board in interconnections include vertical and right angle components. These wave soldering headers are available in through-hole configurations. A right angle version cable receptacle is also available.
  • Fully isolated terminals
  • Prevents terminals from potential damage during operation
  • Positive locking on HSG with low thumb latch operation
  • Polarized mating geometry
  • Scoop-proof housings
  • Fully polarized housings
  • High retention force in HSG
  • Low insertion force for installation of crimped terminal
  • UL94V-0 Flammability
  • Vertical and right-angle PCB headers for wave soldering application
  • Interchangeable and compatible with Molex Micro-Fit™
  • Wire-to-wire, wire-to-board and wire-to-panel connectors with 4.2mm centerline
  • Meet environmental, health and safety requirements
  • Flexible applications in various situations
  • Supports various 1.6mm PCB applications
  • Well secures terminals in housings
  • Prevents accidental mis-mating
  • 1000MΩ Insulation resistance (minimum)
  • 10mΩ Contact resistance (maximum)
  • 30 Cycles durability

Aplicaciones

Electrónica de Consumo, Instrumentación y Medida, Hospitalario, Iluminación, Comunicaciones y Red, Computers & Computer Peripherals, Industrial

Información del producto

¿Quiere ver productos similares? Simplemente seleccione los atributos requeridos y presione el botón ×


:
Serie Minitek Pwr 4.2

:
Macho (Vea los conectores relacionados)

:
10Posiciones

:
4.2mm

:
Terminales Pin FCI Serie Minitek Pwr 4.2 10127818

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (10)

Descarga de CAD

×

Términos y condiciones

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceptar Cancelar

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 En inventario

No cancelable / No retornable

$0.191

El precio no está disponible. Por favor Contacte con Servicio al cliente.

Precio para:
Cada
Múltiple: 1500 Mínimo: 1500
Cantidad Precio Su precio
 
 
1000+ $0.191
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contacte con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir al carrito de compra Añadir al carrito de compra Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --