Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoSFTW-202-GYS-3/4 SPLCopy
Newark Part No.16F1720
Product RangeSFTW Series
Also Known AsGTIN UPC EAN: 00051135372623
Your Part Number
No Longer Available
Product Information
Manufacturer3M
Manufacturer Part NoSFTW-202-GYS-3/4 SPLCopy
Newark Part No.16F1720
Product RangeSFTW Series
Also Known AsGTIN UPC EAN: 00051135372623
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.752"
I.D. Supplied - Metric19.1mm
Shrink Tubing / Boot ColourGreen, Yellow
Length - Imperial200ft
Length - Metric60.96m
I.D. Recovered Max - Imperial0.354"
I.D. Recovered Max - Metric9mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeSFTW Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
19.1mm
Length - Imperial
200ft
I.D. Recovered Max - Imperial
0.354"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.752"
Shrink Tubing / Boot Colour
Green, Yellow
Length - Metric
60.96m
I.D. Recovered Max - Metric
9mm
Product Range
SFTW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
