You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EQLED12L - 

LIGHTWEIGHT DJ BOOTH SYSTEM, 24.3LBS

EQLED12L - LIGHTWEIGHT DJ BOOTH SYSTEM, 24.3LBS
EQLED12L - LIGHTWEIGHT DJ BOOTH SYSTEM, 24.3LBS
EQLED12L - LIGHTWEIGHT DJ BOOTH SYSTEM, 24.3LBS
EQLED12L - LIGHTWEIGHT DJ BOOTH SYSTEM, 24.3LBS
EQLED12L - LIGHTWEIGHT DJ BOOTH SYSTEM, 24.3LBS

The actual product may differ from image shown

Manufacturer:
EQUINOX EQUINOX
Manufacturer Part No:
EQLED12L
Newark Part No.:
31Y6244

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Upgrade options are also available, including; black lycra cover or black starcloth (both sold separately). Additionally you can create a white starcloth effect when combining the white lycra supplied and the optional black starcloth. The latest add-on to this system is the optional overhead kit, this allows the user to create a full light show without the need to have separate lighting stands.
  • Lightweight aluminum frame only 24.3lbs
  • System includes: 4 sided folding DJ booth, shelf support cross bars, 2 carpet covered shelves, carry bag and white lycra cover
  • Adjustable feet and casters
  • Optional Accessories
  • "

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 1/27/20

$374.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $374.99