Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82472D6473M000
Newark Part No.26AK1684
Product RangeB82472D6 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 10+ | $1.820 |
| 25+ | $1.700 |
| 50+ | $1.540 |
| 100+ | $1.380 |
| 250+ | $1.310 |
| 500+ | $1.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82472D6473M000
Newark Part No.26AK1684
Product RangeB82472D6 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Power Inductor Case7.3mm x 7.3mm x 4.8mm
Product RangeB82472D6 Series
Inductor Case / Package-
DC Resistance Max0.438ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 7.3mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1.8A
Product Range
B82472D6 Series
DC Resistance Max
0.438ohm
Product Length
7.3mm
Product Height
4.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability