Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82422H1684J000
Newark Part No.29AJ4377
Product RangeB82422H SIMID Series
Technical Datasheet
170 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.554 |
| 10+ | $0.468 |
| 25+ | $0.420 |
| 50+ | $0.411 |
| 100+ | $0.401 |
| 250+ | $0.360 |
| 500+ | $0.351 |
| 1000+ | $0.341 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82422H1684J000
Newark Part No.29AJ4377
Product RangeB82422H SIMID Series
Technical Datasheet
Inductance680µH
DC Resistance Max30ohm
Self Resonant Frequency3MHz
DC Current Rating61mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Product RangeB82422H SIMID Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680µH
Self Resonant Frequency
3MHz
Inductor Case / Package
1210 [3225 Metric]
Product Range
B82422H SIMID Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.2mm
DC Resistance Max
30ohm
DC Current Rating
61mA
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability