Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB72220S2251K101.
Newark Part No.27AC1340
Product RangeAdvanceD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $0.978 |
| 500+ | $0.937 |
| 1000+ | $0.903 |
| 2500+ | $0.882 |
Price for:Each
Minimum: 250
Multiple: 1
$244.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB72220S2251K101.
Newark Part No.27AC1340
Product RangeAdvanceD Series
Technical Datasheet
Voltage Rating VAC250V
Voltage Rating VDC320V
Product RangeAdvanceD Series
Clamping Voltage Vc Max650V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS10kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)195J
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Voltage Rating VAC
250V
Product Range
AdvanceD Series
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µS
10kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
320V
Clamping Voltage Vc Max
650V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
195J
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate