You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
B72220S0461K101
TVS Varistor, 460 V, 615 V, StandarD Series, 1.24 kV, Disc 20mm, Metal Oxide Varistor (MOV)
- Manufacturer:
- EPCOS EPCOS
- Manufacturer Part No:
- B72220S0461K101
- Newark Part No.:
- 61H4247
- Product Range
- StandarD Series
- Technical Datasheet:
- B72220S0461K101 Datasheet
Product Range Selector (StandarD Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 460V
- :
- 615V
- :
- StandarD Series
- :
- 1.24kV
- :
- Disc 20mm
- :
- Metal Oxide Varistor (MOV)
- :
- 8kA
- :
- -40°C
- :
- 85°C
- :
- 195J
- :
- -
Technical Docs (4)
Product Overview
- High surge current ratings up to 8KA
- Peak energy range from 0.3J to 410J
- UL, CSA, VDE, CQC (S05/07, S10/S14, S20), IEC approved
- Operating temperature range -40°C to 85°C
- Endurance of 1000h at 85°C
- ±10% and ±5% varistor voltage tolerance
- UL94V-0 rated flame retardant and epoxy resin coated
Applications
Industrial, Safety
376 In stock
Same day shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $1.09 | ||
10+ | $0.783 | ||
25+ | $0.739 | ||
50+ | $0.694 | ||
100+ | $0.65 | ||
500+ | $0.584 |
Pricing is unavailable. Please contact customer services.