You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
B72220S0321K101
TVS Varistor, 320 V, 420 V, StandarD Series, 840 V, Disc 20mm, Metal Oxide Varistor (MOV)
- Manufacturer:
- EPCOS EPCOS
- Manufacturer Part No:
- B72220S0321K101
- Newark Part No.:
- 96K7682
- Product Range
- StandarD Series
- Technical Datasheet:
- B72220S0321K101 Datasheet
Product Range Selector (StandarD Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 320V
- :
- 420V
- :
- StandarD Series
- :
- 840V
- :
- Disc 20mm
- :
- Metal Oxide Varistor (MOV)
- :
- 8kA
- :
- -40°C
- :
- 85°C
- :
- 184J
- :
- -
Technical Docs (3)
Product Overview
- High surge current ratings up to 8KA
- Peak energy range from 0.3J to 410J
- UL, CSA, VDE, CQC (S05/07, S10/S14, S20), IEC approved
- Operating temperature range from -40°C to 85°C
- Endurance of 1000h at 85°C
- ±10% and ±5% varistor voltage tolerance
- UL94V-0 rated flame retardant and epoxy resin coated
Applications
Industrial, Safety
740 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/12/21
510 available 2 - 4 business days shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $1.64 | |
10+ | $1.29 | |
25+ | $1.23 | |
50+ | $1.19 | |
100+ | $1.14 | |
500+ | $0.907 | |
1000+ | $0.865 | |
2500+ | $0.842 |
Pricing is unavailable. Please contact customer services.