Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB72214T2171K105
Newark Part No.31Y0635
Product RangeThermoFuse T
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 10+ | $1.330 |
| 25+ | $1.230 |
| 50+ | $1.170 |
| 100+ | $1.100 |
| 500+ | $1.050 |
| 1000+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB72214T2171K105
Newark Part No.31Y0635
Product RangeThermoFuse T
Technical Datasheet
Voltage Rating VAC175V
Voltage Rating VDC225V
Product RangeThermoFuse T
Clamping Voltage Vc Max455V
Varistor Case StyleSIP
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS6kA
Operating Temperature Min-
Operating Temperature Max-
Peak Energy (10/1000uS)70J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
175V
Product Range
ThermoFuse T
Varistor Case Style
SIP
Peak Surge Current @ 8/20µS
6kA
Operating Temperature Max
-
Automotive Qualification Standard
-
Voltage Rating VDC
225V
Clamping Voltage Vc Max
455V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-
Peak Energy (10/1000uS)
70J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability