You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B72214S0171K101

TVS Varistor, MOV, 175 V, 225 V, StandarD Series, 455 V, Disc 14mm, Metal Oxide Varistor (MOV)

B72214S0171K101 - TVS Varistor, MOV, 175 V, 225 V, StandarD Series, 455 V, Disc 14mm, Metal Oxide Varistor (MOV)

The actual product may differ from image shown

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B72214S0171K101
Newark Part No.:
84H1174
Product Range
StandarD Series
Technical Datasheet:
B72214S0171K101   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
175V

:
225V

:
StandarD Series

:
455V

:
Disc 14mm

:
Metal Oxide Varistor (MOV)

:
4.5kA

:
-40°C

:
85°C

:
46J

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The Epcos B722 StandarD series are round shaped radial leaded, SIOV metal oxide varistors. These varistors have wide operating voltage range from 11VRMS to 1100VRMS. B722 series varistors are used as control or compensation elements in circuits either to provide optimal operating conditions or to protect against excessive transient voltages. The voltage dependent characteristics enable these varistors to protect against high transient voltage spikes.
  • High surge current ratings up to 8KA
  • Peak energy range from 0.3J to 410J
  • UL, CSA, VDE, CQC (S05/07, S10/S14, S20), IEC approved
  • Operating temperature range -40°C to 85°C
  • Endurance of 1000h at 85°C
  • ±10% and ±5% varistor voltage tolerance
  • UL94V-0 rated flame retardant and epoxy resin coated

Applications

Industrial, Safety

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.158

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
 
 
2500+ $0.158
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange