Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB64290L0048X830
Newark Part No.07X1780
Product RangeB64290L0048 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB64290L0048X830
Newark Part No.07X1780
Product RangeB64290L0048 Series
Technical Datasheet
Outer Diameter35.5mm
Product Length12.5mm
Inner Diameter20.5mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeB64290L0048 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
35.5mm
Inner Diameter
20.5mm
Frequency Max
-
Product Range
B64290L0048 Series
Product Length
12.5mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
