MULP40-1024

POWER SUPPLY, AC-DC, 24V, 1.67A ROHS COMPLIANT: YES

Image is for illustrative purposes only. Please refer to product description.
EOS POWER MULP40-1024
EOS POWER MULP40-1024
EOS POWER MULP40-1024
EOS POWER MULP40-1024
ManufacturerEOS POWER
Manufacturer Part NoMULP40-1024
Newark Part No.54AK7757
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
QuantityPrice
1+$46.290
25+$42.920
50+$40.300
100+$39.170
250+$38.050
Price for:Each
Minimum: 1
Multiple: 1
$46.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerEOS POWER
Manufacturer Part NoMULP40-1024
Newark Part No.54AK7757
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)40W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 124VDC
Output Current - Output 11.67A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product Range-
SVHCTo Be Advised

Technical Specifications

Power Supply Applications

Medical

Power Rating (Forced Cooling)

-

Input Voltage VAC

85V AC to 264V AC

Output Voltage - Output 1

24VDC

Output Voltage - Output 2

-

Output Voltage - Output 3

-

Output Voltage - Output 4

-

Product Range

-

No. of Outputs

1 Output

Power Rating (Convection Cooling)

40W

Power Supply Output Type

Fixed

Output Current - Output 1

1.67A

Output Current - Output 2

-

Output Current - Output 3

-

Output Current - Output 4

-

SVHC

To Be Advised

Technical Docs (1)

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate