You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SENSOR KIT-902 - 

Sensor Kit, For Raspberry Pi, SMD Mountable Radio Transmitter Module, Raspberry Pi Boards, 902Mhz

SENSOR KIT-902 - Sensor Kit, For Raspberry Pi, SMD Mountable Radio Transmitter Module, Raspberry Pi Boards, 902Mhz
SENSOR KIT-902 - Sensor Kit, For Raspberry Pi, SMD Mountable Radio Transmitter Module, Raspberry Pi Boards, 902Mhz
SENSOR KIT-902 - Sensor Kit, For Raspberry Pi, SMD Mountable Radio Transmitter Module, Raspberry Pi Boards, 902Mhz
SENSOR KIT-902 - Sensor Kit, For Raspberry Pi, SMD Mountable Radio Transmitter Module, Raspberry Pi Boards, 902Mhz

The actual product may differ from image shown

Manufacturer:
ENOCEAN ENOCEAN
Manufacturer Part No:
SENSOR KIT-902
Newark Part No.:
33X0509

Product Information

:
Enocean
:
-
:
-
:
-
:
-
:
Raspberry Pi Boards
:
STM332/330 Temperature Sensor Module, STM329/320 Magnet Contact Transmitter Module, PTM210/200 Pushbutton Transmitter Switch Module
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SENSOR KIT-902 is an EnOcean Sensor kit which operates at 902MHz frequency, used with the Raspberry Pi and EnOcean Pi boards. No cables are required to switch lights, control blinds and acquire sensor information including temperature, humidity or presence detection. Sensors and actuators can directly communicate with each other or they can be controlled through an intelligent smart home server. EnOcean sensor Kit features a set of 3 wireless sensors such as PTM210 push button, STM320 reed switch & STM330 temperature sensor. The PTM210 is a batteryless switch module which allows the realization of very slim on wall mountable rocker switches or remote controls. The STM330 Energy harvesting wireless temperature sensor module with low power RF transmitter module optimized for realization of wireless and maintenance free temperature sensors. The STM320 Magnet contact transmitter module features low power RF transmitter to enable the realization of wireless magnetic contact sensor.
  • 902MHz frequency for US/Canada
  • Wireless sensor module with built-in antenna
  • Miniature batteryless push switch module
  • Temperature & reed sensors with solar cell
  • Supports additional plug-in humidity sensor module
  • Self-powered, maintenance free
  • Supports additional plug-in humidity sensor module
  • Self-powered, maintenance free
  • Perfect for wireless home automation
  • For Use with EnOcean Pi & Raspberry Pi

Applications

Sensing & Instrumentation, Alternative Energy, Automation & Process Control, Building Automation, Consumer Electronics

Contents

PTM 210 push button multi channel switch module, STM 330 energy harvesting wireless temperature sensor module, STM 320 magnet contact transmitter module.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

50 In stock

50 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 7/15/19

$45.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $45.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note