You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

50664

Ionizer, Air, Overhead, 2x Fan, 115VAC, 6.5x3.5x42", 100 cu.ft/min

50664 - Ionizer, Air, Overhead, 2x Fan, 115VAC, 6.5x3.5x42", 100 cu.ft/min

The actual product may differ from image shown

Manufacturer:
EMIT EMIT
Manufacturer Part No:
50664
Newark Part No.:
96H6150
Technical Datasheet:
50664   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Overhead

:
115V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The 50664 is a 2-fan overhead Zero Volt Ionizer with steady state DC emitters. The patented EMIT overhead zero volt ionizer (ZVI) is a steady-state DC auto-balancing ionizer with integrated closed-loop feedback. It combines the effectiveness of steady-state DC ionization with ease of adjustability, communication capability and the flexibility of a microcontroller-based design to produce a versatile and stable ionization system. It fans produce extended ionization coverage and is ideal for areas where bench space is limited. The overhead zero volt ionizer utilizes steady state DC ionization. Steady state DC systems consist of separate negative and positive ion emitters connected by a pair of high-voltage cables to their respective high-voltage power supplies. The spacing between emitters varies depending on the design and DC power is constantly applied to the emitter points. It utilizes feedback from the internal sensor grill to continuously adjust the output to maintain balance.
  • Neutralizes electrostatic charges on insulators and ungrounded conductors in a 2x4' coverage area
  • Discharges (removes) both positive and negative electrostatic charges within the coverage area
  • Dedicated high voltage power modules with balance control at each fan
  • Sealed plenum air flow - Prevents contamination from being introduced to workstation
  • Maintains sharp point for optimal ionizer performance
  • Resists oxidation, melting and other damage that dulls the tip of the emitter
  • Shielded bearings - Retains lubricant and minimizes contamination in the work area
  • Stainless steel housing
  • ±3V Offset voltage balance

Applications

Safety

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 9/21/20

$1,283.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,283.86