You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STM3210E-SK

IAR Starter Kit for STM32 F1 Series Performance and Access Line MCU's (STM32F103ZE MCU)

EMBEST STM3210E-SK
EMBEST STM3210E-SK
EMBEST STM3210E-SK
EMBEST STM3210E-SK
Video
360°
×
×

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
STM3210E-SK
Newark Part No.:
63R5736
Technical Datasheet:
STM3210E-SK   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
32bit

:
STM32F1xx

:
ARM

:
Cortex-M3

:
STM32

:
STM3210E ARM-CM3 Board, LCD Panel, Emlink for ARMJTAG20-14-8 Convert Module, Various Cables, CDROM

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

STM3210E-SK is the low cost development kit for STM32F103ZE (72MHz, the very popular ARM Cortex-M3 processor) including the STM32F103ZE evaluation-board (STM3210E board)(SZE1) and Emlink for ARM(EAH1) JTAG adapter, so the developers can easy start to learn and test all the relevant applications on it, or evaluate new project design through this entire system.
  • ST STM3210E ARM Cortex-M3 board
  • Keil MDK-ARM development kit, 32K evaluation edition
  • Emlink for ARM - a high speed JTAG emulator for ARM Cortex-M3 processors
  • Plenty of example programs, all in source code
  • Contains all necessary hardware & software which allows user to design, develop, integrate and test
  • Emlink for ARM supports hardware and software breakpoints
  • Keil MDK-ARM Development Kit is a μVision IDE, debugger and simulation environment
  • Include one 2.4" TFT LCD (240*320)
  • Contains CAN, USB device, TFTLCD, MicroSD card and 20pins JTAG interface
  • Includes one RTC Unit with backup battery, temperature sensor

Applications

Communications & Networking, Motor Drive & Control, Medical, Industrial

Contents

One STM3210E ARM-CM3 Board, One RS-232 Serial Cable, One USB Cable, One 2.4" TFT LCD Panel (240x320), One Emlink for ARM

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

More stock available to supplier lead times which is approximately 6/5/23

Delivery in 2-4 business days
(UK Stock)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --