You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SBC6000X WITHOUT LCD

Single Board Computer, RS485 with Isolation, Ethernet, Serial Ports, USB

EMBEST SBC6000X WITHOUT LCD
EMBEST SBC6000X WITHOUT LCD
EMBEST SBC6000X WITHOUT LCD
EMBEST SBC6000X WITHOUT LCD
EMBEST SBC6000X WITHOUT LCD
EMBEST SBC6000X WITHOUT LCD
×
×

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
SBC6000X WITHOUT LCD
Newark Part No.:
63R5732
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
AT91SAM9xxx

:
ARM

:
ARM9

:
AT91S

:
Board only

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The SBC6000X is an embedded single board computer using AT91SAM9261S microprocessor with low power and high reliability. The board is a compact board with various peripheral interfaces including USB host/device, Ethernet, LCD/touch screen, serial ports, keyboard, audio, SPI, SD and BUS. The AT91SAM9261S processor is an ARM926EJ-S based high performance 32bit RISC microcontroller with 16KB instruction and 16KB data cache memories. It features an extended precise RTC and RS485 with isolation. The board is capable of supporting both Windows CE 6.0 and Linux 2.6.24 OS. User can use Microsoft EVC or provided Linux tool chain for development to speed your time to market. The SBC6000X has various industrial bus interfaces which can work stably in any rigorous environment.
  • Power supply: +12V
  • 64MB SDRAM
  • 128MB nand flash
  • 2Kbit EEPROM
  • 4MB/8MB data flash (bootable, Reserved for soldering)
  • 16 GPIOs (10 from CPU, 6 from extension)
  • LED (CPU working station indicator)
  • 3 buttons (two for user defined, one for Reset)
  • Power output interface: +5V and Vin (±5%)

Contents

SBC6000X board, Serial cable, Net cable, USB cable, 12V power adapter, CD with product reference.

Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 200
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --