You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EMBEST MINI8510 PROCESSOR CARD

Evaluation Board, DM3730 ARM Cortex-A8 MCU, Support Linux 2.6.32 android 2.2 & WinCE6.0

EMBEST MINI8510 PROCESSOR CARD
EMBEST MINI8510 PROCESSOR CARD
EMBEST MINI8510 PROCESSOR CARD
EMBEST MINI8510 PROCESSOR CARD
×

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
MINI8510 PROCESSOR CARD
Newark Part No.:
08W3732
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
ARM

:
Cortex-A8

:
DM37x

:
DaVinci - TMS320DM37xx

:
SBC8100 expansion board

:
Evaluation Board for DM3730 Processor

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

The MINI8510 PROCESSOR CARD is based on TI's DM3730 DaVinci digital media processor powered by 1GHz ARM Cortex-A8 and 800MHz C64x+ DSP core. The DM3730 generation of high performance, digital media processors are based on the enhanced device architecture and are integrated on TI's advanced 45nm process technology. This architecture is designed to provide best in class ARM and graphics performance while delivering low power consumption. The MINI8510 hardware is compatible with Mini8100 OMAP3530 processor card which is convenient for customers who used Mini8100 before to upgrade to MINI8510 so as to migrate from the OMAP3530 to DM3730 for their embedded designs. The SBC8100 expansion board is used for integration MINI8510. The processor card is connected with SBC8100 expansion board through two 1.27mm space 45 pin dip connectors.
  • 256MB DDR SDRAM
  • 512MB nand flash
  • 12bit camera interface (30 pin FPC connector, support CCD or CMOS camera)
  • One channel 4 wire JTAG interface
  • Six LEDs (programmable status LEDs)
  • Two channel SPI
  • GPMC bus (16bit data bus, 10bit address bus, 4 chip selection signals and several control signals)
  • Three channel 5 wire UARTs
  • One channel ULPI (USB1 HS)
  • One channel I2C

Applications

Portable Devices, Consumer Electronics, Medical, Imaging, Video & Vision, Automation & Process Control, Industrial, Test & Measurement

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --