You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MINI6245 PROCESSOR CARD

Compact ARM Embedded Controller Board, Based on 400MHz Microchip ARM MCU, Supports Linux OS

EMBEST MINI6245 PROCESSOR CARD
EMBEST MINI6245 PROCESSOR CARD
EMBEST MINI6245 PROCESSOR CARD
EMBEST MINI6245 PROCESSOR CARD
×
×

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
MINI6245 PROCESSOR CARD
Newark Part No.:
08W3731
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
ARM

:
ARM926EJ-S

:
SAM9G

:
AT91SAM9xxx

:
Atmel AT91SAM9M10 ARM MCUs

:
Evaluation Board for AT91SAM9G45 MCU

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The MINI6245 PROCESSOR CARD is a compact ARM embedded controller board based on 400MHz AT91SAM9G45 ARM 926EJ-S microcontroller. The AT91SAM9G45 is designed to provide a high performance processor solution with a high flexibility. The ARM926EJ-S based AT91SAM9G45 features the frequently demanded combination of user interface functionality and high data rate connectivity and supports the latest generation of DDR2 and NAND flash memory interfaces for program and data storage. The MINI6245 processor card has external 128MB DDR2 SDRAM, 128MB nand flash and 1Kbit EEPROM on board and many peripherals like UART, Ethernet, USB, LCD, Touch screen, SPI, TWI, SDIO, PWM, AC97, JTAG and all IOs are brought out by two 1.27mm space dual row 80 pin female headers which is convenient and flexible for customer's secondary development work.
  • 10/100 Ethernet controller chip
  • System working status indicator
  • Power indicator
  • Supports for Linux 2.6.30 and WinCE 6.0 operating systems
  • Dimensions: 70mm x 49.9mm

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --