You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MBC-SAM9G35

ARM Embedded Core Board, Microchip Processor, 400 MHz, Supports WinCE and Linux

EMBEST MBC-SAM9G35
×
×

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
MBC-SAM9G35
Newark Part No.:
08W3720
Technical Datasheet:
MBC-SAM9G35   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
ARM

:
ARM926EJ-S

:
SAM9G

:
AT91SAM9xxx

:
Embest MBS-SAM9Gxx Mother Boards

:
Evaluation Board for SAM9G35 MCU

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The MBC-SAM9G35 is an ARM embedded core board which integrate the ARM926EJ-S-based processor AT91SAM9G35, operating at 400MHz frequency and can support WinCE and Linux. Based on the ARM926EJ-S processor and running at 400MHz, the SAM9G35 integrates advanced user interface and high speed communication peripherals. It features an advanced graphics LCD controller with 4 layer overlay offering picture in picture, alpha blending, scaling, rotation and color conversion and a 10bit ADC that supports 4 or 5 wire resistive touch screen panels. Multiple communication interfaces include a soft modem supporting exclusively the Conexant SmartDAA line driver, USB host and device and FS USB host with on chip transceivers, 10/100 Ethernet MAC, two HS SDCard/SDIO/MMC interfaces, USARTs, SPIs, I2S and TWIs.
  • ARM926EJ-S ARM Thumb processor running at up to 400MHz at 1.0V +/- 10%
  • 16KB data cache, 16KB instruction cache, memory management unit
  • 64KB internal ROM embedding bootstrap routine: boot on nandflash, SDCard, data flash
  • Programmable order
  • 32KB internal SRAM, single cycle access at system speed
  • Boot mode select option, remap command
  • Selectable 32768Hz low power oscillator and 12MHz oscillator
  • Shut down controller with four 32bit battery backup registers
  • 3 channel 32bit timer/counters
  • Four 32bit parallel input/output controllers
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$116.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $116.52
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --