You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LPC1768-SK

Starter Kit, LPC1788 ARM-M3 Board, LCD Panel, JTAG20-14-8 Convert Module, CAN, JTAG, RS232

EMBEST LPC1768-SK
Video
360°
×
×

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
LPC1768-SK
Newark Part No.:
63R5729
Technical Datasheet:
LPC1768-SK   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
32bit

:
LPC17xx

:
ARM

:
Cortex-M3

:
LPC17xx

:
LPC1788 ARM-M3 Board, LCD Panel, Emlink for ARM, JTAG20-14-8 Convert Module, Various Cables, CDROM


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

LPC1768-SK is a starter kit for NXP LPC1768 ARM Cortex-M processor. The LPC1768 is a Cortex-M3 microcontroller for embedded applications featuring a high level of integration and low power consumption at frequencies of 100MHz. Kit contains all the necessary hardware and software and allows user to design, develop, integrate and test user applications. The LPC1768 board contains all the hardware components required in a single chip LPC17xx system. Emlink for ARM is a new generation high speed real time JTAG adapter, debugs the ARM Cortex-M3 processors through Keil Real view MDK and IAR EWARM. Emlink connects the JTAG interface from target board (ARM processors) to PC USB port, supports source level debugging and Flash programming.
  • NXP LPC1768 processor, based on ARM Cortex-M3 Core, 100MHz
  • Board include one 2.4inch TFT LCD (240 x 320)
  • Two RS232 interfaces and two CAN interfaces
  • One 10/100M Ethernet interface
  • One ETM interface
  • One Micro SD card interface
  • USB and JTAG interface
  • Cortex debug interface and TFT LCD interface
  • Joystick with 4 direction control and selector
  • Analogue output and input

Applications

Metering, Lighting, Industrial, Communications & Networking, Security, Consumer Electronics, Motor Drive & Control

Contents

Board, Cables, CD, Emlink for ARM.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --