You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LPC1766-SK

Start Kit, LPC1766 ARM-M3 Board, LCD Panel, Analog Voltage Control for ADC Input, CAN, JTAG

EMBEST LPC1766-SK
Video
×
×

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
LPC1766-SK
Newark Part No.:
63R5728

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
32bit

:
LPC17xx

:
ARM

:
Cortex-M3

:
LPC17xx

:
LPC1766 ARM-M3 Board, LCD Panel, Emlink for ARM, JTAG20-14-8 Convert Module, Various Cables, CDROM

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

LPC1766-SK is the low cost development kit for NXP LPC1766 (100MHz, the very fast Cortex-M3 processor) including the LPC1766 evaluation-board(P766) and Emlink for ARM(EAH1)JTAG adapter, so the developers can easy start to learn and test all the relevant applications on it, or evaluate new project design through this entire system.
  • NXP LPC1766 processor, based on ARM Cortex-M3 Core, 100MHz
  • NXP LPC1766 ARM cortex-M3 board
  • Keil MDK-ARM development Kit, 32K evaluation edition
  • Emlink for ARM - a high speed JTAG Emulator for ARM Cortex-M3 processors
  • Plenty of example programs, all in source code
  • Contains all necessary hardware & software which allows user to design, develop, integrate and test
  • Emlink for ARM supports hardware and software breakpoints
  • Keil MDK-ARM development kit is a μVision IDE, debugger and simulation environment
  • Include one 2.4" TFT LCD (240*320)
  • Low cost development kit

Applications

Communications & Networking, Industrial, Motor Drive & Control, Lighting

Contents

One LPC1766 ARM-CM3 Board, One RS-232 Serial Cable, One USB Cable, One RJ45 Ethernet Cable, One 2.4" TFT LCD Panel (240 x 320)one Emlink for ARM, One JTAG20-14-8 Convert Module, One IDC14 Cable, One 8pins Cable

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

More stock available to supplier lead times which is approximately 5/29/23

Delivery in 2-4 business days
(UK Stock)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --