You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EMBEST LM3S8962-EB

Evaluation Board, LMS8962 MCU, 10/100 MB Ethernet, CAN, 128 x 96px OLED Display

EMBEST LM3S8962-EB
×

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
LM3S8962-EB
Newark Part No.:
64R5922
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LM3S8962-EB   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The LM3S8962-EB is an evaluation board based on Stellaris LM3S8962 ARM Cortex-M3 core microcontroller. The Stellaris LM3S8962 microcontroller is the first ARM Cortex M3 based controllers which brings high performance 32bit computing to cost sensitive embedded microcontroller applications. This microcontroller offers efficient performance and extensive integration, favourably positioning the device into cost conscious applications requiring significant control processing and connectivity capabilities. For applications requiring extreme conservation of power, the LM3S8962 microcontroller features a battery backed hibernation module to efficiently power down the LM3S8962 to a low power state during extended periods of inactivity. With a power up/power down sequencer, a continuous time counter (RTC), a pair of match registers, an APB interface to the system bus and dedicated non volatile memory, the hibernation module positions the LM3S8962 perfectly for battery applications.
  • 256KB flash memory, 64KB SRAM
  • OLED graphics display with 128 x 96 pixel resolution
  • Standard ARM 20 pin JTAG debug interface
  • 100/10 Ethernet interface
  • USB host interface and connector
  • CAN interfaces and connectors
  • SD card memory interface
  • Magnetic speaker
  • Select pushbuttons
  • Navigation switches

Applications

Embedded Design & Development, Industrial, System Monitoring, Consumer Electronics, Test & Measurement, Automation & Process Control, Communications & Networking, Medical, Sensing & Instrumentation, Security

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
32bit

:
Stellaris 8000

:
ARM

:
Cortex-M3

:
LM3S

:
EVB8962 Host board, CAN device board, Standard ARM 20-pin JTAG debug interface, CDROM

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --