You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EMBEST LARK BOARD

Evaluation Board, Dual Cortex-A9 + FPGA, Cortex-A9, Cyclone V SoC, Supports VGA, LCD

EMBEST LARK BOARD
EMBEST LARK BOARD
EMBEST LARK BOARD
EMBEST LARK BOARD
EMBEST LARK BOARD
EMBEST LARK BOARD
360°
×

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
LARK BOARD
Newark Part No.:
84X8216
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Altera

:
32bit

:
Cyclone V

:
ARM

:
Cortex-A9

:
5CSXFC6

:
Eval Board 5CSXFC6

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The Lark Board is an evaluation board designed by Embest based on an Altera ARM (Cortex-A9 dual core) and FPGA processor. The Cyclone V SX family SoC 5CSXFC6D6F31 integrates not only the traditional FPGA fabric, but also an ARM Cortex-A9 based HPS (operating at 800MHz) and a high speed transceiver (3Gbps Serdes) hard subsystem. Lark Board uses a switching power supply controller chip (integrated with inductor) that comes from Altera’s Enpirion family to provide a stable and efficient output for each BANK of FPGA. Meanwhile, it has two onboard DIP switches used to enable various voltage levels required by the different interfaces on the board with the purpose to facilitate power consumption evaluation conducted by users.
  • Onboard USB Blaster II and JTAG in circuit debugging
  • TF card and eMMC booting
  • Individual hard DDR3 controller for FPGA and HPS
  • SDI high definition input/output
  • VGA and HDMI high definition display
  • Medium and small sized LCD touchscreen (4.3" and 7")
  • 10/100/1000Mbps Ethernet, USB X 4, PCIe X1/X4 and RTC clock
  • HPS expansion interfaces (QSPI, UART, SPI, I2C and GPIO)
  • Extended FPGA high speed transceiver (LVDS, RSDS, SLVS, mini-LVDS)
  • Linux kernel v3.10, u-boot v2013.01.01

Applications

Medical, Imaging, Video & Vision, Industrial

Contents

Lark Board, USB cable for FPGA programming and control, 19V DC power adapter, 8GB TF card, 12VDC Fan.

Footnotes

CR1220 battery is not installed on Lark Board, sold separately.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --