You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GPRS8000-S MODULE

GPRS Module, WAP, MMS, for Devkit8000, Support GSM 2/2+ Standard

GPRS8000-S MODULE - GPRS Module, WAP, MMS, for Devkit8000, Support GSM 2/2+ Standard

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
GPRS8000-S MODULE
Newark Part No.:
08W3141
See all Technical Docs

Product Overview

The GPRS8000-S MODULE is a ARM based embedded GPS module which allows to connect to Devkit8000 board for GSM/GPRS solution. The Devkit8000's UART (the serial port) from the expansion connector is used to communicate with the GPRS module. GPRS (General Packet Radio Services) is a packet based wireless communication service which is used for various data applications on phones, including wireless Internet (WAP), MMS and software that connects to the Internet. It is an overlay to the GSM network.
  • Tri band 900MHz/1800MHz/1900MHz
  • Quad band 850MHz/900MHz/1800MHz/1900MHz
  • Output power class 4 (2W) at 850MHz/900MHz and class 1 (1W) at 1800MHz/1900MHz
  • Control via AT commands (GSM 07.07, 07.05 and SIMCom extended AT command)
  • GPRS multi slot (class 10/8) standard
  • GPRS mobile station (class B) standard
  • Support GSM 2/2+ standard
  • Supply voltage range from 3.4V to 4.5V
  • Support for low power mode
  • Support STK

Applications

Communications & Networking, Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
GSM, GPRS

:
4.5V

:
-

:
UART

:
Tri-band 900/1800/1900MHz, Quad-band 850/900/1800/1900MHz, Support GSM 2/2+ standard

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 11/2/20

$73.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $73.24
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.