You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EDM1070BR-01

Embedded Display Board, MCU, EDM1070BR Board with LCD, Software CD

EMBEST EDM1070BR-01
EMBEST EDM1070BR-01
EMBEST EDM1070BR-01
360°
×
×

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
EDM1070BR-01
Newark Part No.:
08X7019
Technical Datasheet:
EDM1070BR-01   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
32bit

:
LPC18xx

:
ARM

:
Cortex-M3

:
LPC1857

:
EDM1070BR Board with LCD, Software CD

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

EDM1070BR-01. is a embedded display module based on 32bit ARM Cortex-M3 LPC1857FET256 processor, running at CPU frequencies of up to 180MHz. The ARM Cortex-M3 is a next generation core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration.
  • 7inch TFT LCD touch screen
  • Resolution of 800 × 3(RGB) × 480
  • 32bit ARM Cortex-M3 LPC1857
  • Three serial interface (3 wire, RS232/TTL level)
  • Two CAN2.0B interfaces 
  • 10/100Mbps Ethernet interface
  • One USB2.0 Device, One USB2.0 Host
  • One mircoSD  interface
  • RS485, I2C, SPI, camera interface
  • One 20-pin standard JTAG debug interface

Applications

Imaging, Video & Vision, Industrial, Consumer Electronics, RF Communications, Metering

Contents

Main board including 7inch LCD, CD.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --