You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DEVKIT8000-43

Evaluation Kit, 30, 512MB SD card, TFT LCD Interface, HDMI, Audio Input Interface

EMBEST DEVKIT8000-43
×
×

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
DEVKIT8000-43
Newark Part No.:
64R5907
Technical Datasheet:
DEVKIT8000-43   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
32bit

:
DaVinci - OMAP35xx

:
ARM

:
Cortex-A8

:
OMAP35

:
Evaluation board, TFT LCD, 512MB SD card, Power adapter, Touch Pen, Hub, Various Cables, software

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The DEVKIT8000-43 is an evaluation kit with 4.3inch TFT LCD. This evaluation kit is an ideal hardware and software platform for Texas Instrument's OMAP3530 processor development. The OMAP3530 processor is based on the market’s first broad offering of the ARM Cortex-A8 core to provide an unprecedented combination of laptop like performance at handheld power levels in a single chip. The DevKit8000 evaluation board is a high performance compact board based on OMAP3530 processor, with 256MB DDR SDRAM and 256MB NAND flash as well as a USB OTG interface supporting 480Mbps speed. The DevKit8000 evaluation board is able to support WinCE OS and Linux software's. The WinCE OS software package includes WinCE6.0 BSP and drivers of which many are in source code and the Linux BSP contains the compile tools, the source code of the boot loader and the Linux 2.6.28 and the device drivers.
  • Supports 24bit TFT LCD, DVI-D and TV S-Video output Display
  • Supports VGA, camera, WiFi, GPS, GPRS, 3G functions through modules
  • Ready to run Linux2.6 and WinCE 6.0
  • Four buttons (Reset, Boot, User defined, On/Off)
  • 14 pin JTAG interface
  • High speed USB 2.0 OTG port (Mini USB type interface)
  • High speed USB 2.0 host port (USB A type interface)
  • Keyboard and camera interface
  • Audio input and 2 channel audio output interface
  • 10/100 Ethernet interface (RJ45)

Applications

Multimedia, Portable Devices, Medical, Embedded Design & Development

Contents

DevKit8000 evaluation board, 4.3inch TFT LCD (with touch panel), SD card, Serial cable (IDC10-to-DB9), 5V at 2A power adapter, Touch pen, USB cable (Type A Male to Type Mini B Male), USB cable (Type A Female to Type Mini A Male), USB HUB, Cross Ethernet cable, HDMI to DVI-D cable, S-Video cable, Software, Documents (user manual, schematic drawing, Datasheet).

Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --