You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CAM8200-U MODULE

Digital Camera Module, 5MP USB Camera, 2592×1944 Resolution, Automatic Focus

CAM8200-U MODULE - Digital Camera Module, 5MP USB Camera, 2592×1944 Resolution, Automatic Focus
CAM8200-U MODULE - Digital Camera Module, 5MP USB Camera, 2592×1944 Resolution, Automatic Focus

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
CAM8200-U MODULE
Newark Part No.:
83X8624

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
-

:
-

:
MarS Board, RIoTboard, SABRE Lite Development Platforms

:
Digital Camera Module, Mini USB Cable

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

CAM8200-U is a 5-megapixel USB camera module which features automatic focus, white balance, exposure and gain control. This module is compatible with a wide range of development boards as well as working with Windows PC's. The module connects to your device through a USB 2.0 OTG with a Mini USB cable connected to the module.
  • Module Dimensions: 43x43x5.88mm
  • Operating Temperature: -20 to 70
  • Focus: Auto
  • Object distance: 30cm
  • Resolution: 600LW/PH (Center)
  • Interface: USB 2.0

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$35.33

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $35.33
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange