You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AT91SAM3U-SK
AM3U, TFT LCD, SERIAL, RS232, DEV KIT
- Manufacturer:
- EMBEST EMBEST
- Manufacturer Part No:
- AT91SAM3U-SK
- Newark Part No.:
- 63R5715
- Technical Datasheet:
- AT91SAM3U-SK Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Atmel
- :
- 32bit
- :
- AT91SAM3xxx
- :
- ARM
- :
- Cortex-M3
- :
- AT91S
- :
- AT91SAM3U ARM Cortex-M3 Board, LCD Panel, Emlink for ARM, Convert Module, Various Cables, CDROM
- :
- -
Technical Documents (5)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Features standard DB9 connector on the AT91SAM3U board for the AT91SAM3U's built-in UART interfaces
- Features standard USB Type B connector for applications requiring USB communications
- A detachable, 240x320 TFT, color LCD display
- An adjustable analogue voltage source for testing the ADC built into the AT91SAM3U
- AT91SAM3U board includes 1Mbyte of external static RAM and 8Mbytes of external SPI flash memory
- Featured with MicroSD Card connector for developing applications requiring access to MicroSD Cards
- On-chip debugging via embedded trace macrocell capabilities of STM32F103 device
- A JTAG on-chip debug interface, coupled with the ULINK USB-JTAG adapter, provides flash programming
- Lithium battery is included on the AT91SAM3U
Contents
AT91SAM3U ARM-CM3 Board, power supply, universal input AC/DC power supply with US, Europe and UK plug adapters, one 3V Lithium Battery type CR1225, one USB cable, one serial RS-232 cable.
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each