You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

924 - 

Power Relay, DPDT, 10 A, ELK-924 Series, Panel

924 - Power Relay, DPDT, 10 A, ELK-924 Series, Panel

The actual product may differ from image shown

Manufacturer Part No:
924
Newark Part No.:
38C2075
Product Range
ELK-924 Series
Technical Datasheet:
924   Datasheet
See all Technical Docs

Product Information

:
DPDT
:
-
:
10A
:
ELK-924 Series
:
Panel
:
-
:
125V
:
Screw
:
30V
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 924 is a Sensitive Relay Module with DPDT contacts and screw terminals. This relay module features heavy duty DPDT (form-C) dry contacts for general-purpose switching of devices or high current loads. It operates on 12 or 24VDC and can be triggered with a negative or positive input at an incredible low current of only 1 milliamp.
  • On board LED status indicator
  • Mounts in standard 2.75" snap track
  • Super low 1.2mA trigger current

Applications

Industrial

Contents

Double sided mounting tape.

Footnotes

Use heavy-gauge wire for all high current runs.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

42 In stock

42 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 10/21/19

$13.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $13.93