You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SIM112 16VDC - 

Power Relay, SPST-NO, SPST-NC, 16 VDC, 8 A, SIM Series, Through Hole

SIM112 16VDC - Power Relay, SPST-NO, SPST-NC, 16 VDC, 8 A, SIM Series, Through Hole

The actual product may differ from image shown

Manufacturer:
ELESTA ELESTA
Manufacturer Part No:
SIM112 16VDC
Newark Part No.:
50M9351
Product Range
SIM Series
Technical Datasheet:
SIM112 16VDC   Datasheet
See all Technical Docs

Product Information

:
SPST-NO, SPST-NC
:
16VDC
:
8A
:
SIM Series
:
Through Hole
:
-
:
250VAC
:
Solder
:
250VDC
:
Silver Tin Oxide
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SIM112 16VDC is a PCB Relay with forcibly guided contacts. This SIM-series relay has 1NO/1NC AgSnO2 + 0.2µm Au crest contacts, 2 soldering tags. Protective separation between coil and contacts (leakage and creepage distances >14mm); protective separation between left and right contact side (leakage and creeping distances >5.5mm).
  • -40 to 70°C Operating temperature range

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

81 In stock

81 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 7/22/19

$30.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $30.25
 
5+ $27.45
 
10+ $26.67
 
25+ $26.10
 
50+ $24.88
 
100+ $22.32
 
250+ $20.59
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note