You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

WIFI DONGLE - 

WLAN USB Module, 802.11n, Data Rates up to 150Mbps

WIFI DONGLE - WLAN USB Module, 802.11n, Data Rates up to 150Mbps
WIFI DONGLE - WLAN USB Module, 802.11n, Data Rates up to 150Mbps

The actual product may differ from image shown

Manufacturer:
ELEMENT14 ELEMENT14
Manufacturer Part No:
WIFI DONGLE
Newark Part No.:
79X2198
Technical Datasheet:
WIFI DONGLE Datasheet
See all Technical Docs

Product Overview

The Wi-Fi dongle is a high performance and cost effective WLAN USB module which connects user's development platform to a wireless local area network. It has greater bandwidth making data transmission more efficient, whilst also supporting wireless roaming with consistent wireless connection. Wi-Fi dongle uses the latest channel detection technology to enhancing wireless performance. It can be used in 2.4GHz or 5GHz frequency bands.
  • 802.11n compliant
  • Support data rate up to 150Mbps

Applications

Communications & Networking, Wireless

Warnings

Do not alter the frequency at which this product operates, doing so will breach the Radio and Telecommunications Terminal Equipment Directive 1995/5/EC.

Product Information

:
-
:
USB
:
Wireless Connectivity
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for WIFI DONGLE

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

$6.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $6.12
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.