You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

WARP7

Development Board, WaRP7 Next Generation IoT and Wearable Platform, Linux and Android OS

WARP7 - Development Board, WaRP7 Next Generation IoT and Wearable Platform, Linux and Android OS

The actual product may differ from image shown

Manufacturer:
ELEMENT14 ELEMENT14
Manufacturer Part No:
WARP7
Newark Part No.:
82Y0266
Technical Datasheet:
WARP7   Datasheet
See all Technical Docs

Product Overview

WaRP7 speeds and eases development of wearable devices by addressing technology challenges and freeing developers to focus on creating differentiated features. The platform consists of a main board and a daughter card. The main board is based on the NXP i.MX 7Solo applications processor that features an advanced implementation of the ARM® Cortex®-A7 core, as well as the ARM® Cortex®-M4 core. This unique heterogeneous multicore architecture enables low-power modes critical for most wearable designs, but also provides the power to drive a higher level operating system and a rich user interface. The daughter card is based on a flexible design with sensors to collect a range of data and the MikroBus™ expansion socket opens users to over 200 Click Boards™, allowing rapid prototyping across all potential wearable usage models. All components included in this system were selected based on low power, small form factor and cost.
  • CPU: i.MX 7Solo applications processor (CortexTM-A7/CortexTM –M4)
  • Memory: 8GB eMMC 5.0 and 4Gb LPDDR3
  • Connectivity: WiFi, Bluetooth, BLE, USB-OTG, NFC
  • Multimedia: I/F Camera, MIPI Display, Audio
  • Sensors: Accelerometer, Barometer, Gyroscope
  • Power: PMIC, Battery charger
  • BSP: Linux 3.14, Android 5.1
  • Android OS now available

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
i.MX

:
ARM

:
Cortex-A7, Cortex-M4

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

14 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/16/20

$96.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $102.06
$96.59